Part Details for 515-1352-09-00F by Dialight
Overview of 515-1352-09-00F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1352CN8#PBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O | |
LT1352IS8#TRPBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O | |
LT1352IN8#PBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O |
Price & Stock for 515-1352-09-00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9259
|
Newark | Light Pipe, 1Pipe, 0.9", Panel, Length:0.9", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1352-09-00F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1764 |
|
$0.4400 / $0.5200 | Buy Now |
DISTI #
73792968
|
RS | Light pipe, vertical, convex, 5mm DIA, 0.162 in. x 0.900 in. LG, 515 Series | Dialight 515-1352-09-00F RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 | RFQ |
|
Onlinecomponents.com | LED Light Pipes 5mm PMVLP CONVEX .162inx.9in RoHS: Compliant |
1500 In Stock 1400 On Order |
|
$0.4185 / $0.5415 | Buy Now |
DISTI #
515-1352-09-00F
|
TTI | LED Light Pipes 5MM PMVLPCONV .162"X.900"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3800 / $0.4480 | Buy Now |
DISTI #
000000000005770282
|
Sager | LED Light Pipes 5MM PMVLPCONV .162 x.900 LG Min Qty: 1800 | 0 |
|
$0.3927 / $0.4209 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
|
Master Electronics | LED Light Pipes 5mm PMVLP CONVEX .162inx.9in RoHS: Compliant |
1500 In Stock 1400 On Order |
|
$0.4185 / $0.5415 | Buy Now |