Part Details for 515-1352-01-25F by Dialight
Overview of 515-1352-01-25F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1352CN8#PBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O | |
LT1352IS8#TRPBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O | |
LT1352IN8#PBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O |
Price & Stock for 515-1352-01-25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9250
|
Newark | Light Pipe, Dia 5Mm, Convex, L-3.2Mm, Length:3.2Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Convex Top, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1352-01-25F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 378 |
|
$0.4380 / $1.0300 | Buy Now |
DISTI #
73792959
|
RS | Light pipe, vertical, convex, 5mm DIA, 0.162 in. x 0.125 in. LG, 515 Series | Dialight 515-1352-01-25F RoHS: Compliant Min Qty: 2300 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 | RFQ |
|
Onlinecomponents.com | LED Light Pipes 5MM PMVLPCONV .162 x.125 LG RoHS: Compliant |
2400 In Stock |
|
$0.2883 / $0.4556 | Buy Now |
DISTI #
515-1352-01-25F
|
TTI | LED Light Pipes 5MM PMVLPCONV .162"X.125"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3030 / $0.3400 | Buy Now |
DISTI #
000000000005770273
|
Sager | LED Light Pipes 5MM PMVLPCONV .162 x.125 LG Min Qty: 2300 | 0 |
|
$0.3077 / $0.3296 | Buy Now |
|
Master Electronics | LED Light Pipes 5MM PMVLPCONV .162 x.125 LG RoHS: Compliant |
2400 In Stock |
|
$0.2883 / $0.4556 | Buy Now |