Part Details for 515-1351-02-50F by Dialight
Overview of 515-1351-02-50F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-518-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 34 Positions | |
10135177-04111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 4 positions | |
77313-518-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 56 Positions |
Price & Stock for 515-1351-02-50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9239
|
Newark | Light Pipe, Dia 5Mm, Flat, L-6.35Mm, Length:6.35Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Flat Top, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1351-02-50F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2475 |
|
$0.2450 | Buy Now |
DISTI #
73793010
|
RS | Light pipe, vertical, flat, 5mm DIA, 0.162 in. x 0.250 in. LG, 515 Series | Dialight 515-1351-02-50F RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3600 | RFQ |
|
Onlinecomponents.com | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant |
1125 In Stock |
|
$0.2993 / $0.4302 | Buy Now |
DISTI #
515-1351-02-50F
|
TTI | LED Light Pipes 5MM PMVLPFLAT .162"X.250"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2990 / $0.3480 | Buy Now |
DISTI #
000000000005770262
|
Sager | LED Light Pipes 5MM PMVLPFLAT .162 x.250 LG Min Qty: 2200 | 0 |
|
$0.3227 / $0.3458 | Buy Now |
|
Master Electronics | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant |
1125 In Stock |
|
$0.2993 / $0.4302 | Buy Now |