Part Details for 515-1305-0350F by Dialight
Overview of 515-1305-0350F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-5262-11D | Amphenol Communications Solutions | Paladin 5-Pair, 6 Column, Right Angle Receptacle, Signal Module, NiS | |
130-5242-15D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 4 Column, Right Angle Receptacle, Signal Module, NiS | |
130-5282-11H | Amphenol Communications Solutions | Paladin 5-Pair, 8 Column, Right Angle Receptacle, Signal Module, APP |
Price & Stock for 515-1305-0350F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-515-1305-0350F
|
Mouser Electronics | LED Light Pipes PMLP DOMED REVMT DIFF RoHS: Compliant | 3069 |
|
$0.2070 / $0.6900 | Buy Now |
|
Future Electronics | 3MM PMLP DOMED REVMT DIFF .350"L RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2550 | Buy Now |
|
Onlinecomponents.com | 515 Optopipe® Light Pipe Single Element 3mm Round Domed Lens, Diffused, .350" Long , Reverse Mount, Vertical, Press Fit, Panel Mount RoHS: Compliant |
1000 Partner Stock |
|
$0.2129 / $0.3158 | Buy Now |
DISTI #
79008591
|
Verical | 515 Optopipe® Light Pipe Single Element 51513040125F with Vertical Position Lenses for Reverse mount installation RoHS: Compliant Min Qty: 286 Package Multiple: 1 | Americas - 1000 |
|
$0.2190 | Buy Now |
DISTI #
515-1305-0350F
|
TTI | LED Light Pipes PMLP DOMED REVMT DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2010 / $0.2280 | Buy Now |
DISTI #
000000000006386088
|
Sager | LED Light Pipes PMLP DOMED REVMT DIFF Min Qty: 3200 | 0 |
|
$0.2211 / $0.2369 | Buy Now |
|
Master Electronics | 515 Optopipe® Light Pipe Single Element 3mm Round Domed Lens, Diffused, .350" Long , Reverse Mount, Vertical, Press Fit, Panel Mount RoHS: Compliant |
1000 Partner Stock |
|
$0.2129 / $0.3158 | Buy Now |