Part Details for 515-1302-03-50F by Dialight
Results Overview of 515-1302-03-50F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
515-1302-03-50F Information
515-1302-03-50F by Dialight is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 515-1302-03-50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X8883
|
Newark | Light Pipe, Dia 3Mm, Convex, L-8.89Mm, Length:8.89Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Convex Top, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1302-03-50F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2400 |
|
$0.2570 | Buy Now |
DISTI #
72285345
|
RS | Optopipe, Light Pipe, Vert Panel Mount, Convex,3 mm dia, 0.350" [8.89 mm] length | Dialight 515-1302-03-50F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2381 |
|
$0.8700 / $1.1600 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant |
2200 In Stock |
|
$0.3234 / $0.4750 | Buy Now |
DISTI #
515-1302-03-50F
|
TTI | LED Light Pipes PMVLPCONVEX.122X.350"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 2050 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3220 / $0.3710 | Buy Now |
DISTI #
000000000005178904
|
Sager | LED Light Pipes PMVLPCONVEX.122x.350LG Min Qty: 2050 | 0 |
|
$0.3392 / $0.3635 | Buy Now |
|
Master Electronics | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant |
2200 In Stock |
|
$0.3234 / $0.4750 | Buy Now |