-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
UPD78F0500FC-AA3-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500FC(T)-AA3-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-515-1301-0500F
|
Mouser Electronics | LED Light Pipes PMVLPFLAT LTPIPE 122 X 500 LG RoHS: Compliant | 76 |
|
$0.3160 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2050 Package Multiple: 50 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant |
4350 In Stock |
|
$0.3324 / $0.4864 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2145 |
|
RFQ | |
|
Master Electronics | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant |
4350 In Stock |
|
$0.3324 / $0.4864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy