Part Details for 515-13-068-10-041001 by Mill-Max Mfg Corp
Overview of 515-13-068-10-041001 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 515-13-068-10-041001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515-13-068-10-041001-ND
|
DigiKey | SKT PGA SOLDRTL Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
575-5151306810041001
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET RoHS: Compliant | 0 |
|
$9.9900 / $11.7100 | Order Now |
|
Bisco Industries | 92 |
|
Buy Now | ||
DISTI #
000000000005685936
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
Buy Now |
Part Details for 515-13-068-10-041001
515-13-068-10-041001 CAD Models
515-13-068-10-041001 Part Data Attributes
|
515-13-068-10-041001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
515-13-068-10-041001
Mill-Max Mfg Corp
IC Socket, PGA68, 68 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 1 inch | |
Body Depth | 0.122 inch | |
Body Length | 1 inch | |
Contact Configuration | 10X10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA68 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |