Part Details for 515-13-044-08-031003 by Mill-Max Mfg Corp
Overview of 515-13-044-08-031003 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90310-034LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Through Hole, Double Row, Latched, 34 Positions, 2.00mm (0.079in) Pitch.. | |
90310-034 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Through Hole, Double Row, Latched, 34 Positions, 2.00mm (0.079in) Pitch.. | |
JM38510/31003BDA | Texas Instruments | Dual 4-Input Positive-AND Gates 14-CFP -55 to 125 |
Price & Stock for 515-13-044-08-031003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-5151304408031003
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET RoHS: Compliant | 0 |
|
$4.9100 / $6.1000 | Order Now |
DISTI #
000000000005685911
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
Buy Now |
Part Details for 515-13-044-08-031003
515-13-044-08-031003 CAD Models
515-13-044-08-031003 Part Data Attributes
|
515-13-044-08-031003
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
515-13-044-08-031003
Mill-Max Mfg Corp
IC Socket, PGA44, 44 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA44 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 44 |