Part Details for 515-1251-03-19F by Dialight
Overview of 515-1251-03-19F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5687BRUZ-RL7 | Analog Devices | 119-19F-01 | |
MVR1251T-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 4437, ROHS COMPLIANT | |
CMT4-125-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 515-1251-03-19F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73832933
|
RS | Light pipe, flat, 3mm diameter, rectangle, 0.200 in. x 0.319 in. L, 515 Series | Dialight 515-1251-03-19F RoHS: Compliant Min Qty: 1025 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6750 / $0.9810 | Buy Now |
DISTI #
000000000006386050
|
Sager | 3MM RTANG LP .250 X 0.319L Min Qty: 1025 | 0 |
|
$0.6757 / $0.7240 | Buy Now |