Part Details for 515-1193-0045-0DF by Dialight
Results Overview of 515-1193-0045-0DF by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
515-1193-0045-0DF Information
515-1193-0045-0DF by Dialight is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61193PWPR | Texas Instruments | Low-EMI, High-Performance 3-Channel LED Driver 20-HTSSOP -40 to 85 | |
F280045PMSR | Texas Instruments | Piccolo™ 32-bit MCU with 100 MHz, FPU, TMU, 256 KB Flash, PGAs, SDFM 64-LQFP -40 to 125 | |
TLV7111930DSER | Texas Instruments | Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices 6-WSON -40 to 125 |
Price & Stock for 515-1193-0045-0DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5891
|
Newark | Vlpcnvx Df.118X.450L Pcm.09"/Bag Rohs Compliant: Yes |Dialight 515-1193-0045-0DF RoHS: Compliant Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now |
DISTI #
645-515-1193-00450DF
|
Mouser Electronics | LED Light Pipes VLPCNVX DF.118X.450L PCM.09 RoHS: Compliant | 0 |
|
$0.3870 / $0.4010 | Order Now |
DISTI #
73832878
|
RS | Light pipe, vertical, convex, .118X.450 in. L, diffused, PCM.090 in., 515 Serie | Dialight 515-1193-... more RoHS: Compliant Min Qty: 1900 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4220 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3704 / $0.5400 | Buy Now |
DISTI #
000000000006386044
|
Sager | VLPCNVX DF.118X.450L PCM.09 Min Qty: 1900 | 0 |
|
$0.3708 / $0.3973 | Buy Now |