Part Details for 515-1061-801F by Dialight
Overview of 515-1061-801F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-1061-801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X2073
|
Newark | Light Pipe 3Mm Bot Element Rohs Compliant: Yes |Dialight 515-1061-801F Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 3656 |
|
$0.7730 / $0.8620 | Buy Now |
DISTI #
2266-515-1061-801F-ND
|
DigiKey | Light Pipe 3mm Bot element Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
3656 In Stock |
|
$0.4900 / $0.5200 | Buy Now |
DISTI #
645-515-1061-801F
|
Mouser Electronics | LED Light Pipes LIGHT PIPE 3MM BOT ELEMENT RoHS: Compliant | 1500 |
|
$0.4340 / $1.3800 | Buy Now |
DISTI #
73793023
|
RS | Light pipe, bi-level, 3 milimeter Bot element, PCB press fit, 515 Series | Dialight 515-1061-801F RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 | RFQ |
|
Future Electronics | 515-1061 Series 3 mm Round Optical Light Pipe Bi Level RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4800 / $0.5450 | Buy Now |
|
Onlinecomponents.com | Light Pipe 2 High x 2 Wide Clear, Diffused Rigid Round with Flat Top, 3mm Board Mount, Press Fit, Right Angle RoHS: Compliant |
3656 Partner Stock |
|
$0.4636 / $0.6970 | Buy Now |
|
Bristol Electronics | 721 |
|
RFQ | ||
DISTI #
515-1061-801F
|
TTI | LED Light Pipes LIGHT PIPE 3MM BOT ELEMENT RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4340 / $0.4640 | Buy Now |
DISTI #
000000000003495607
|
Sager | LED Light Pipes LIGHT PIPE 3MM BOT ELEMENT Min Qty: 1500 | 0 |
|
$0.4766 / $0.5106 | Buy Now |
|
Master Electronics | Light Pipe 2 High x 2 Wide Clear, Diffused Rigid Round with Flat Top, 3mm Board Mount, Press Fit, Right Angle RoHS: Compliant |
3656 Partner Stock |
|
$0.4636 / $0.6970 | Buy Now |
Part Details for 515-1061-801F
515-1061-801F CAD Models
515-1061-801F Part Data Attributes:
|
515-1061-801F
Dialight
Buy Now
|
Compare Parts:
515-1061-801F
Dialight
|
Samacsys Manufacturer | Dialight |