Part Details for 515-1016 by Dialight
Overview of 515-1016 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1016DDSP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016ADSP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016EASP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for 515-1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1.63mm Round Optopipe Optical Light Pipe, Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 515-1016
515-1016 CAD Models
515-1016 Part Data Attributes
Alternate Parts for 515-1016
This table gives cross-reference parts and alternative options found for 515-1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515-1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLP2-125 | Optical Pipe | MARL International Limited | 515-1016 vs PLP2-125 |
LFB012CTP | 3mm Round Rigid Light Pipe with Crush Ribs 0.118″ Dia 0.125″ Length | Visual Communications Company | 515-1016 vs LFB012CTP |