There are no models available for this part yet.
Overview of 515-1004F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
H7N1004FM-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 25A 35Mohm To-220Fm |
Price & Stock for 515-1004F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
645-515-1004F
|
Mouser Electronics | LED Light Pipes LIGHT PIPE SINGLE EL RoHS: Compliant | 957 |
|
$0.3590 / $1.0900 | Buy Now | |
DISTI #
73793117
|
RS | Light pipe, micro optical, single, 2.5x5mm rectangular, 515 Series | Dialight 515-1004F RoHS: Compliant Min Qty: 1900 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 50 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.3540 | Buy Now | ||
Onlinecomponents.com | LED Light Pipe Rectangular Right Angle Clear Rigid Bulk RoHS: Compliant |
455 In Stock |
|
$0.3638 / $0.6520 | Buy Now | ||
DISTI #
515-1004F
|
TTI | LED Light Pipes LIGHT PIPE SINGLE EL RoHS: Compliant pbFree: Pb-Free Min Qty: 1900 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3550 / $0.3720 | Buy Now | |
DISTI #
000000000001268421
|
Sager | LED Light Pipes LIGHT PIPE SINGLE EL Min Qty: 1900 | 0 |
|
$0.3695 / $0.3958 | Buy Now | |
Master Electronics | LED Light Pipe Rectangular Right Angle Clear Rigid Bulk RoHS: Compliant |
455 In Stock |
|
$0.3638 / $0.6520 | Buy Now |
CAD Models for 515-1004F by Dialight
Part Data Attributes for 515-1004F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE
|
Reach Compliance Code
|
compliant
|
Optoelectronic Device Type
|
OPTICAL PIPE
|