Part Details for 515-02164 by HellermannTyton
Overview of 515-02164 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE021640420 | Amphenol Communications Solutions | Modular Jack - 6P4C, Right Angle, Single Port, No Shield, With Panel Stops | |
68602-164HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 64 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 515-02164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HGDC2-5-P-PVC-YE
|
TME | Markers, Marking: P, 2÷5mm, PVC, yellow, -65÷105°C, leaded, HGDC2-5 Min Qty: 1000 | 1000 |
|
$0.0274 / $0.0342 | Buy Now |