There are no models available for this part yet.
Overview of 515-02129 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-129HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. | |
88902-129LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position |
Price & Stock for 515-02129 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24M2617
|
Newark | Cable Marker, L, Reel1000, Legend:L, Legend Colour:Black, Marker Colour:White, Marker Material:Pvc (Polyvinylchloride), Marker Dimensions:-, Cable Diameter Max:5Mm, Cable Diameter Min:2.25Mm, Product Range:-, Accessory Type:Wire Rohs Compliant: Yes |Hellermanntyton 515-02129 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$12.7500 / $16.5800 | Buy Now |
CAD Models for 515-02129 by HellermannTyton
Part Data Attributes for 515-02129 by HellermannTyton
515-02129
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
515-02129HellermannTytonVS
-