Part Details for 514JAB000112BAGR by Silicon Laboratories Inc
Results Overview of 514JAB000112BAGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
                    Applications
                    
                        Computing and Data Storage
                    
                        Financial Technology (Fintech)
                    
                        Electronic Manufacturing
                    
                        Automotive
                    
                
            
            
                        514JAB000112BAGR Information
                            514JAB000112BAGR by Silicon Laboratories Inc is an XO.
                            XO are under the broader part category of Oscillators.
                        
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for 514JAB000112BAGR
514JAB000112BAGR CAD Models
514JAB000112BAGR Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        514JAB000112BAGR
                                        Silicon Laboratories Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            514JAB000112BAGR
                                            Silicon Laboratories Inc
                                            LVDS Output Clock Oscillator,
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | SILICON LABORATORIES INC | |
| Reach Compliance Code | Compliant | |
| Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
| Fall Time-Max | 0.8 ns | |
| Frequency Adjustment-Mechanical | NO | |
| Frequency Stability | 25% | |
| JESD-609 Code | e4 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 250 MHz | |
| Operating Frequency-Min | 0.1 MHz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | LVDS | |
| Output Load | 100 OHM | |
| Package Equivalence Code | SOLCC6,.12 | |
| Physical Dimension | 5mm x 3.2mm x 1.28mm | |
| Rise Time-Max | 0.8 ns | |
| Supply Current-Max | 23 mA | |
| Supply Voltage-Max | 1.89 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | YES | |
| Symmetry-Max | 52/48 % | |
| Terminal Finish | Nickel/Gold (Ni/Au) |