Part Details for 514FCA001804BAGR by Skyworks Solutions Inc
Overview of 514FCA001804BAGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for 514FCA001804BAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
514FCA001804BAGR-ND
|
DigiKey | XTAL OSC XO 75.3617363MHZ LVDS Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2715 | Buy Now |
DISTI #
634-514FCA001804BAGR
|
Mouser Electronics | Programmable Oscillators Differential/single-ended, I2C programmable XO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$12.2700 | Order Now |
DISTI #
514FCA01804BAGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 514FCA001804BAGR
514FCA001804BAGR CAD Models
514FCA001804BAGR Part Data Attributes
|
514FCA001804BAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
514FCA001804BAGR
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 100MHz Min, 250MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.28mm | |
Rise Time-Max | 0.8 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL GOLD |