Part Details for 514FCA001665BAG by Skyworks Solutions Inc
Overview of 514FCA001665BAG by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for 514FCA001665BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
514FCA001665BAG-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$13.2532 | Buy Now |
DISTI #
634-514FCA001665BAG
|
Mouser Electronics | Programmable Oscillators Differential/single-ended, I2C programmable XO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$13.1900 / $13.2300 | Order Now |
|
Rochester Electronics | Si514 - Differential/single-ended, I2C programmable XO, 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$13.2000 / $15.5300 | Buy Now |
DISTI #
514FCA001665BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 514FCA001665BAG
514FCA001665BAG CAD Models
514FCA001665BAG Part Data Attributes
|
514FCA001665BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
514FCA001665BAG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 0.1MHz Min, 250MHz Max, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.28mm | |
Rise Time-Max | 0.8 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL GOLD |