Part Details for 514BCA000112AAG by Skyworks Solutions Inc
Overview of 514BCA000112AAG by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 514BCA000112AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5263-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
314 In Stock |
|
$15.5120 / $17.5800 | Buy Now |
DISTI #
634-514BCA000112AAG
|
Mouser Electronics | Programmable Oscillators Differential/single-ended, I2C programmable XO, 0.1-250 MHz RoHS: Compliant | 164 |
|
$14.9000 / $15.5700 | Buy Now |
DISTI #
V36:1790_13872937
|
Arrow Electronics | Oscillator XO 10MHz ±30ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2250 | Americas - 150 |
|
$16.9800 | Buy Now |
DISTI #
66348999
|
Verical | Oscillator XO 10MHz ±30ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2250 | Americas - 150 |
|
$16.9800 | Buy Now |
|
Rochester Electronics | Si514 - Differential/single-ended, I2C programmable XO, 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 | 304 |
|
$16.8500 / $19.8200 | Buy Now |
DISTI #
514BCA000112AAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 514BCA000112AAG
514BCA000112AAG CAD Models
514BCA000112AAG Part Data Attributes
|
514BCA000112AAG
Skyworks Solutions Inc
Buy Now
|
Compare Parts:
514BCA000112AAG
Skyworks Solutions Inc
|
Samacsys Manufacturer | Skyworks |