Part Details for 514AAA000112AAGR by Silicon Laboratories Inc
Overview of 514AAA000112AAGR by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for 514AAA000112AAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833865
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$10.2071 | Buy Now |
Part Details for 514AAA000112AAGR
514AAA000112AAGR CAD Models
514AAA000112AAGR Part Data Attributes:
|
514AAA000112AAGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
514AAA000112AAGR
Silicon Laboratories Inc
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.565 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Rise Time-Max | 0.565 ns | |
Supply Current-Max | 43 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |