Microcontrollers and Processors
514LBCXXXXXXAAG
Silicon Laboratories Inc
Description: Clock Generator, 125MHz, CMOS, PDSO6, 5 X 7 MM, ROHS COMPILANT PACKAGE-6

Overview of 514LBCXXXXXXAAG by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 514LBCXXXXXXAAG by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 514LBCXXXXXXAAG by Silicon Laboratories Inc

514LBCXXXXXXAAG
Silicon Laboratories Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
SOIC
Package Description
5 X 7 MM, ROHS COMPILANT PACKAGE-6
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-N6
Length
7 mm
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
125 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.8 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 514LBCXXXXXXAAG
    Silicon Laboratories Inc
    Clock Generator, 125MHz, CMOS, PDSO6, 5 X 7 MM, ROHS COMPILANT PACKAGE-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 514LBCXXXXXXAAG by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 514LBCXXXXXXAAG by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 514LBCXXXXXXAAG would you like to use for your alert(s)?
  • Please alert me when 514LBCXXXXXXAAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 514LBCXXXXXXAAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 514LBCXXXXXXAAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 514LBCXXXXXXAAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 514LBCXXXXXXAAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 514LBCXXXXXXAAG by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: