Part Details for 514LBBXXXXXXBAGR by Silicon Laboratories Inc
Overview of 514LBBXXXXXXBAGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 514LBBXXXXXXBAGR
514LBBXXXXXXBAGR CAD Models
514LBBXXXXXXBAGR Part Data Attributes
|
514LBBXXXXXXBAGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
514LBBXXXXXXBAGR
Silicon Laboratories Inc
Clock Generator, 170MHz, CMOS, PDSO6, 3.20 X 5 MM, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Package Description | 3.20 X 5 MM, ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N6 | |
Length | 5 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 170 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.28 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 514LBBXXXXXXBAGR
This table gives cross-reference parts and alternative options found for 514LBBXXXXXXBAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 514LBBXXXXXXBAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
514LBBXXXXXXBAG | Clock Generator, 170MHz, CMOS, PDSO6, 3.20 X 5 MM, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 514LBBXXXXXXBAGR vs 514LBBXXXXXXBAG |