Part Details for 5149009-1 by TE Connectivity
Overview of 5149009-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5149009-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2381
|
Newark | Ms.738Plug.40.assy.095 |Amp Te Connectivity 5149009-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $16.8400 | Buy Now |
|
Onlinecomponents.com | PLUG ASSEMBLY, 18.75[.738] STACK, 2.41[.095] TAIL, BOARD TO BOARD, MICROSTRIP RoHS: Compliant |
1267 Partner Stock |
|
$10.7900 / $15.7300 | Buy Now |
DISTI #
11589041
|
Verical | Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 1267 |
|
$6.6000 / $11.0400 | Buy Now |
DISTI #
51490091-TEC
|
TME | 5149009-1 | 1267 |
|
Buy Now | |
DISTI #
000000000001455632
|
Sager | High Speed / Modular Connectors MS 738PLUG 40 095 40 POS PLUG VERT | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1686 |
|
RFQ | |
|
Master Electronics | PLUG ASSEMBLY, 18.75[.738] STACK, 2.41[.095] TAIL, BOARD TO BOARD, MICROSTRIP RoHS: Compliant |
1267 Partner Stock |
|
$10.7900 / $15.7300 | Buy Now |
Part Details for 5149009-1
5149009-1 CAD Models
5149009-1 Part Data Attributes
|
5149009-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5149009-1
TE Connectivity
MS,738PLUG,40,ASSY,095
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.285 inch | |
Body Depth | 0.648 inch | |
Body Length | 1.214 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.095 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |