-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8204
|
Newark | Assy,pin,eurocard,type R/2,l-Free,48 Pos |Te Connectivity 5148472-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 | Buy Now |
DISTI #
36AC5789
|
Newark | Assy,pin,eurocard,type R/2,l-Free,48 Pos |Amp Te Connectivity 5148472-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 | Buy Now |
DISTI #
5148472-4-ND
|
DigiKey | CONN DIN PLUG 48POS PCB GOLD Min Qty: 600 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9636 | Buy Now |
DISTI #
5148472-4
|
Avnet Americas | Conn DIN 41612 PL 48 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 5148472-4) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$5.1492 / $6.1964 | Buy Now |
DISTI #
571-5148472-4
|
Mouser Electronics | DIN 41612 Connectors ASSY PIN EUROCARD TYPE R/2 L-F RoHS: Compliant | 0 |
|
$6.1300 / $6.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Box | 0Box |
|
$5.1400 | Buy Now |
DISTI #
AMP5148472-4
|
Heilind Electronics | ASSY,PIN,EUROCARD,TYPE R/2,L-F | Americas - 0 in Stock |
|
$6.1590 / $6.5130 | Buy Now |
|
Onlinecomponents.com | ASSY,PIN,EUROCARD,TYPE R/2,L-FREE,48 POS RoHS: Compliant | 0 |
|
$5.4200 / $14.8400 | Buy Now |
DISTI #
5148472-4
|
Avnet Americas | Conn DIN 41612 PL 48 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 5148472-4) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$5.1492 / $6.1964 | Buy Now |
DISTI #
AMP5148472-4
|
Interstate Connecting Components | ASSY,PIN,EUROCARD,TYPE R/2,L-F | 0 |
|
$6.1590 / $6.5130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5148472-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5148472-4
TE Connectivity
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.437 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.14 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5148472-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5148472-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
254324 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | ERNI | 5148472-4 vs 254324 |
5536407-5 | ASSY,PIN,EUROCARD,TYPE C/2,LEAD-FREE,48 | TE Connectivity | 5148472-4 vs 5536407-5 |
650478-9 | 048 EURO TYPE C PIN ST ASSY | TE Connectivity | 5148472-4 vs 650478-9 |
5148474-1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5148472-4 vs 5148474-1 |
148474-1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Gray Insulator, Plug | TE Connectivity | 5148472-4 vs 148474-1 |
650947-9 | 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, PLUG | TE's AMP | 5148472-4 vs 650947-9 |
8-1393644-0 | V42254B1200C480=PC612 MESSERLE | TE Connectivity | 5148472-4 vs 8-1393644-0 |
650948-5 | 048 EURO TYPE C PIN ST ASSY | TE Connectivity | 5148472-4 vs 650948-5 |
650916-5 | 048 EURO TYPE C PIN BL ASSY | TE Connectivity | 5148472-4 vs 650916-5 |
536407-5 | 048 EURO TYPE C PIN BL ASSY | TE Connectivity | 5148472-4 vs 536407-5 |