-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,RECPT,EUROCARD,TYPE C,L-FREE,144/15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8203
|
Newark | Assy,recpt,eurocard,type C,l-Free,144/15 |Te Connectivity 5148460-1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 | Buy Now |
DISTI #
A136190-ND
|
DigiKey | CONN DIN RCPT 150POS PCB GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
134 In Stock |
|
$13.4680 / $16.4700 | Buy Now |
DISTI #
5148460-1
|
Avnet Americas | Conn DIN 41612 RCP 144 POS 2.45mm Solder ST Thru-Hole - Bulk (Alt: 5148460-1) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$10.0222 / $12.0606 | Buy Now |
DISTI #
571-5148460-1
|
Mouser Electronics | DIN 41612 Connectors ASY REC EURO TYPE C 144/15 RoHS: Compliant | 135 |
|
$12.1400 / $18.0100 | Buy Now |
|
Future Electronics | ASSY,RECPT,EUROCARD,TYPE C,L-FREE,144/15 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$12.0700 | Buy Now |
DISTI #
AMP5148460-1
|
Heilind Electronics | ASSY,RECPT,EUROCARD,TYPE C,L-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASSY,RECPT,EUROCARD,TYPE C,L-FREE,144/15 RoHS: Compliant | 0 |
|
$10.8800 / $30.5800 | Buy Now |
DISTI #
5148460-1
|
Avnet Americas | Conn DIN 41612 RCP 144 POS 2.45mm Solder ST Thru-Hole - Bulk (Alt: 5148460-1) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$10.0222 / $12.0606 | Buy Now |
DISTI #
AMP5148460-1
|
Interstate Connecting Components | ASSY,RECPT,EUROCARD,TYPE C,L-F | 0 |
|
Buy Now | |
DISTI #
3177675
|
Farnell | ASSY,RECPT,EUROCARD,TYPE C,L-FREE,144/15 RoHS: Compliant Min Qty: 600 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$9.5114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5148460-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5148460-1
TE Connectivity
ASSY,RECPT,EUROCARD,TYPE C,L-FREE,144/15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.417 inch | |
Body Depth | 0.453 inch | |
Body Length | 5.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5148460-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5148460-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5535071-4 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5148460-1 vs 5535071-4 |
8-1393640-3 | V42254B2201C410=PC612 FEDERLEI | TE Connectivity | 5148460-1 vs 8-1393640-3 |
535071-4 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5148460-1 vs 535071-4 |
5536397-5 | ASSY,RECEPT,EURO,TYPE C/2,LEAD | TE Connectivity | 5148460-1 vs 5536397-5 |
5650893-5 | ASSY,RECEPT,EUROCARD,TYPE R/2,L-FREE,48, | TE Connectivity | 5148460-1 vs 5650893-5 |
5535070-5 | ASSY,RECEPTACLE,EUROCARD,TYPE | TE Connectivity | 5148460-1 vs 5535070-5 |
5650868-4 | ASSY,RECEPTACLE,EUROCARD,TYPE | TE Connectivity | 5148460-1 vs 5650868-4 |
5535070-4 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE Connectivity | 5148460-1 vs 5535070-4 |