-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0312
|
Newark | Assy, recpt, enh.type C, eurocard, l-Free,5 |Amp Te Connectivity 5148452-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$16.3900 | Buy Now |
DISTI #
2266-5148452-5-ND
|
DigiKey | CONN DIN RCPT 160POS PCB Min Qty: 4 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
23 In Stock |
|
$17.7900 / $21.4500 | Buy Now |
DISTI #
5148452-5-ND
|
DigiKey | CONN DIN RCPT 160POS PCB Min Qty: 4 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2654 | Buy Now |
DISTI #
5148452-5
|
Avnet Americas | Conn Backplane RCP 160 POS Solder ST Thru-Hole - Bulk (Alt: 5148452-5) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$12.1815 / $14.6591 | Buy Now |
DISTI #
571-5148452-5
|
Mouser Electronics | DIN 41612 Connectors ASSY,RECPT,ENH.TYPE C,EUROCARD,L-FREE,5 RoHS: Compliant | 0 |
|
$14.2900 / $14.7500 | Order Now |
DISTI #
73776005
|
RS | ASSY, RECPT, ENH.TYPE C, EUROCARD, L-FREE,5, Eurocard Connectors | TE Connectivity 5148452-5 Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$12.1500 | Buy Now |
DISTI #
AMP5148452-5
|
Heilind Electronics | ASSY RECPT ENH TYP C EURO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASSY,RECPT,ENH.TYPE C,EUROCARD,L-FREE,5 RoHS: Compliant |
23 Partner Stock |
|
$15.6700 / $27.0500 | Buy Now |
DISTI #
5148452-5
|
Avnet Americas | Conn Backplane RCP 160 POS Solder ST Thru-Hole - Bulk (Alt: 5148452-5) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$12.1815 / $14.6591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5148452-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5148452-5
TE Connectivity
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.625 inch | |
Body Depth | 0.45 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S96P64 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.236 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 |