-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,RECPT,TYPE M,EUROCARD,L-F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1190
|
Newark | Assy,recpt,type M,eurocard,l-Free,60+4,p |Amp Te Connectivity 5148420-5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 | Buy Now |
DISTI #
5148420-5-ND
|
DigiKey | CONN DIN RCPT 64POS PCB GOLD Min Qty: 600 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0122 | Buy Now |
DISTI #
5148420-5
|
Avnet Americas | Conn DIN 41612 RCP 4Power/60Signal POS Press Fit ST Thru-Hole - Bulk (Alt: 5148420-5) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
$7.4506 / $8.9659 | Buy Now |
DISTI #
571-5148420-5
|
Mouser Electronics | Standard Card Edge Connectors RCPT VT 60+4P DIN RoHS: Compliant | 0 |
|
$9.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Box | 0Box |
|
$7.4300 | Buy Now |
DISTI #
AMP5148420-5
|
Heilind Electronics | ASSY,RECPT,TYPE M,EUROCAR | Americas - 0 in Stock |
|
$9.2853 / $9.4239 | Buy Now |
|
Onlinecomponents.com | ASSY,RECPT,TYPE M,EUROCARD,L-F RoHS: Compliant | 0 |
|
$7.8400 / $21.4700 | Buy Now |
DISTI #
5148420-5
|
Avnet Americas | Conn DIN 41612 RCP 4Power/60Signal POS Press Fit ST Thru-Hole - Bulk (Alt: 5148420-5) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
$7.4506 / $8.9659 | Buy Now |
DISTI #
AMP5148420-5
|
Interstate Connecting Components | ASSY,RECPT,TYPE M,EUROCAR | 0 |
|
$9.2853 / $9.4239 | Buy Now |
|
Master Electronics | ASSY,RECPT,TYPE M,EUROCARD,L-F RoHS: Compliant | 0 |
|
$7.8400 / $21.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5148420-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5148420-5
TE Connectivity
ASSY,RECPT,TYPE M,EUROCARD,L-F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.417 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S60P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | B,A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |