Part Details for 5148007 by Phoenix Contact
Overview of 5148007 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5148007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2925
|
Newark | Ink Ribbon, 110Mm, Black Rohs Compliant: Na |Phoenix Contact 5148007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$238.8400 / $305.2800 | Buy Now |
DISTI #
5148007-ND
|
DigiKey | THERMOMARK-RIBBON 110-WMTB HF Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$260.5890 / $283.2500 | Buy Now |
DISTI #
651-5148007
|
Mouser Electronics | Printers THERMOMARK-RIBBON 110-WMTB HF RoHS: Compliant | 0 |
|
$255.9200 / $283.2400 | Order Now |
|
Onlinecomponents.com | Ink ribbon - for roll printer for printing product groups WMTB HF... - WMS-2 HF... - TMT... - and EMT... - width: 110 mm - color: black | 0 |
|
$239.7900 / $264.6800 | Buy Now |
DISTI #
5148007
|
TTI | Printers THERMOMARK-RIBBON 110-WMTB HF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$245.7500 / $256.0600 | Buy Now |
DISTI #
000000000004092522
|
Sager | Printers THERMOMARK-RIBBON 110-WMTB HF Min Qty: 1 | 0 |
|
$317.4500 / $351.0300 | Buy Now |
|
Dynamic Solutions GmbH | Ink ribbon | 490 |
|
RFQ | |
|
Master Electronics | Ink ribbon - for roll printer for printing product groups WMTB HF... - WMS-2 HF... - TMT... - and EMT... - width: 110 mm - color: black | 0 |
|
$239.7900 / $264.6800 | Buy Now |
Part Details for 5148007
5148007 CAD Models
5148007 Part Data Attributes:
|
5148007
Phoenix Contact
Buy Now
|
Compare Parts:
5148007
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |