5146894-2
TE Connectivity
Description: 1FHR,84,30A/S,S,C,S11,12

Overview of 5146894-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for 5146894-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R1157
Newark 1Fhr,84,30A/S, s,c, s11,12 |Amp Te Connectivity 5146894-2 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $6.1600
$6.1600 Buy Now
DISTI # 5146894-2-ND
DigiKey CONN RCPT 84POS SMD GOLD Min Qty: 900 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 900 $7.2183
$7.2183 Buy Now
DISTI # 5146894-2
Avnet Americas Conn IEEE 1386 RCP 84 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 5146894-2) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Container: Reel 0
  • 900 $5.4280
$5.4280 Buy Now
DISTI # 571-5146894-2
Mouser Electronics Board to Board & Mezzanine Connectors 1FHR 84 30A/S S C S11 12 RoHS: Compliant 0
  • 450 $6.3400
  • 900 $6.3400
$6.3400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Lead time: 11 Weeks Container: Reel 0
Reel
  • 900 $5.3300
$5.3300 Buy Now
DISTI # AMP5146894-2
Heilind Electronics 1FHR,84,30A/S,S,C,S11,12 Americas - 0 in Stock
  • 900 $6.7512
  • 1,350 $5.0634
$5.0634 / $6.7512 Buy Now
Onlinecomponents.com 1FHR,84,30A/S,S,C,S11,12 RoHS: Compliant 0
  • 225 $15.3800
  • 450 $8.1400
  • 675 $5.7300
  • 900 $5.6100
$5.6100 / $15.3800 Buy Now
DISTI # AMP5146894-2
Interstate Connecting Components 1FHR,84,30A/S,S,C,S11,12 0
  • 900 $6.7512
  • 1,350 $5.0634
$5.0634 / $6.7512 Buy Now
DISTI # 000000000001455614
Sager Board to Board & Mezzanine Connectors 1FHR 84 30A/S S C S11 12 Min Qty: 450 0
  • 450 $7.5400
$7.5400 Buy Now
DISTI # 5146894-2
Avnet Abacus (Alt: 5146894-2) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 1FHR,84,30A/S,S,C,S11,12 RoHS: Compliant 0
  • 225 $15.3800
  • 450 $8.1400
  • 675 $5.7300
  • 900 $5.6100
$5.6100 / $15.3800 Buy Now

CAD Models for 5146894-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5146894-2 by TE Connectivity

5146894-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
150 inch
Body Depth
0.29 inch
Body Length
1.74 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Durability
100 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
2000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.039 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.6068 mm
Panel Mount
NO
Plating Thickness
29.92u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
CSA, LR, U
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
84
UL Flammability Code
94V-0
Want to compare parts?
  1. 5146894-2
    TE Connectivity
    1FHR,84,30A/S,S,C,S11,12
    VS

Alternate Parts for 5146894-2

This table gives cross-reference parts and alternative options found for 5146894-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5146894-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
146894-2 1FHR,84,30A/P,S,C,S11,12 TE Connectivity 5146894-2 vs 146894-2
Part Number Description Manufacturer Compare
3-5120523-2 1FHR,84,50A/S,R,N,S13 TE Connectivity 5146894-2 vs 3-5120523-2
5120531-2 Board Stacking Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle TE Connectivity 5146894-2 vs 5120531-2
2-5120523-2 1FHR,84,30A/S,R,N,S13 TE Connectivity 5146894-2 vs 2-5120523-2
2-5120521-2 1FHR,84,30A/S,R,N,S08,09,10 TE Connectivity 5146894-2 vs 2-5120521-2
5146896-2 1FHR,84,30A/S,S,C,S14,15 TE Connectivity 5146894-2 vs 5146896-2
71742-0004 Board Stacking Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle, ROHS COMPLIANT Molex 5146894-2 vs 71742-0004
71742-0001 Board Stacking Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle, ROHS COMPLIANT Molex 5146894-2 vs 71742-0001
1-5146893-2 1FHR,84,50A/S,S,C,S08,09,10 TE Connectivity 5146894-2 vs 1-5146893-2
1-5120529-2 Board Stacking Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle TE Connectivity 5146894-2 vs 1-5120529-2
5146895-2 1FHR,84,30A/S,S,C,S13 TE Connectivity 5146894-2 vs 5146895-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5146894-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5146894-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5146894-2 would you like to use for your alert(s)?
  • Please alert me when 5146894-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5146894-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5146894-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5146894-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5146894-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5146894-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: