-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 MEMCD HDR STD T/H ENHNCD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8355
|
Newark | Memory Card Connectors Pcmcia Hdr 068P T/H |Amp Te Connectivity 5146321-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$21.1300 / $22.4200 | Buy Now |
DISTI #
14AM5242
|
Newark | Memory Socket, Pcmcia Card, 68Pos, Push Rohs Compliant: Yes |Te Connectivity 5146321-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$24.0100 / $35.1500 | Buy Now |
DISTI #
2266-5146321-1-ND
|
DigiKey | CONN PCMCIA CARD PUSH-PULL R/A Min Qty: 4 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
60 In Stock |
|
$22.6200 / $23.4800 | Buy Now |
DISTI #
A136941-ND
|
DigiKey | CONN PCMCIA CARD PUSH-PULL R/A Min Qty: 4 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.7232 | Buy Now |
DISTI #
5146321-1
|
Avnet Americas | Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Box - Bulk (Alt: 5146321-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$18.1430 / $18.5210 | Buy Now |
DISTI #
571-5146321-1
|
Mouser Electronics | Memory Card Connectors PCMCIA HDR 068P T/H RoHS: Compliant | 11 |
|
$19.9100 / $21.6800 | Buy Now |
|
Future Electronics | 68 Position 1.27 mm Pitch Right Angle Header Through Hole PCMCIA Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Box |
0 Box |
|
$19.5200 | Buy Now |
DISTI #
AMP5146321-1
|
Heilind Electronics | 68 MEMCD HDR STD T/H ENHNCD | Americas - 0 in Stock |
|
$22.6326 / $22.9705 | Buy Now |
|
Onlinecomponents.com | 68 MEMCD HDR STD T/H ENHNCD RoHS: Compliant |
60 Partner Stock |
|
$20.1100 / $24.5700 | Buy Now |
DISTI #
65674445
|
Verical | Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 60 |
|
$21.2100 / $22.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5146321-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5146321-1
TE Connectivity
68 MEMCD HDR STD T/H ENHNCD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.283 inch | |
Body Depth | 0.128 inch | |
Body Length | 2.44 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |