5146229-1
TE Connectivity
Description: 68 MEMCD RCPT SMT 6.0 LD

Overview of 5146229-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 5146229-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R1145
Newark 68 Memcd Rcpt Smt 6.0 Ld |Amp Te Connectivity 5146229-1 RoHS: Not Compliant Min Qty: 1760 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 5146229-1
Avnet Americas Conn PCMCIA SKT 68 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: 5146229-1) RoHS: Compliant Min Qty: 1760 Package Multiple: 1760 Lead time: 18 Weeks, 0 Days Container: Tube 0
RFQ
Onlinecomponents.com RCPT ASSEMBLY, SURFACE MOUNT, 68 POS, 0.41mm/.016in OFFSET, AMP MEMORY CARD RoHS: Compliant Alternative Product Available
  • 440 $11.1400
  • 880 $5.8800
  • 1,320 $4.0400
  • 1,760 $3.9600
$3.9600 / $11.1400 Buy Now
DISTI # 000000000001455595
Sager Memory Card Connectors 68 MEMCD RCPT SMT 6.0 LD 0
Buy Now
Master Electronics RCPT ASSEMBLY, SURFACE MOUNT, 68 POS, 0.41mm/.016in OFFSET, AMP MEMORY CARD RoHS: Compliant Alternative Product Available
  • 440 $11.1400
  • 880 $5.8800
  • 1,320 $4.0400
  • 1,760 $3.9600
$3.9600 / $11.1400 Buy Now

CAD Models for 5146229-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5146229-1 by TE Connectivity

5146229-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Connector Support Type
CONNECTOR ACCESSORY
Want to compare parts?
  1. 5146229-1
    TE Connectivity
    68 MEMCD RCPT SMT 6.0 LD
    VS

Related Parts for 5146229-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5146229-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5146229-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5146229-1 would you like to use for your alert(s)?
  • Please alert me when 5146229-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5146229-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5146229-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5146229-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5146229-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5146229-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: