Part Details for 5146029-1 by TE Connectivity
Overview of 5146029-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 5146029-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1126
|
Newark | Dual Slot Pc Cd Hdr W/Lh Ej, Th |Amp Te Connectivity 5146029-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
90AJ0311
|
Newark | Dual Slot Pc Cd Hdr W/Lh Ej, Th |Amp Te Connectivity 5146029-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6900 / $47.7800 | Buy Now |
DISTI #
5146029-1
|
Avnet Americas | Conn PCMCIA HDR 68 POS 2.54mm Solder RA SMD - Bulk (Alt: 5146029-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5146029-1
|
Avnet Americas | Conn PCMCIA HDR 68 POS 2.54mm Solder RA SMD - Bulk (Alt: 5146029-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5146029-1
|
Avnet Americas | Conn PCMCIA HDR 68 POS 2.54mm Solder RA SMD - Bulk (Alt: 5146029-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5146029-1
|
PEI Genesis | Board Connector 68+68 Contact | 0 |
|
Buy Now | |
DISTI #
3154566
|
Farnell | DUAL SLOT PC CD HDR W/LH EJ, TH RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 6 Days Container: Each | 0 |
|
$30.2241 | Buy Now |
|
Perfect Parts Corporation | 53 |
|
RFQ |
Part Details for 5146029-1
5146029-1 CAD Models
5146029-1 Part Data Attributes
|
5146029-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5146029-1
TE Connectivity
DUAL SLOT PC CD HDR W/LH EJ, TH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.55 inch | |
Body Length | 3.141 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 4+4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 136 |