Part Details for 5145478 by Phoenix Contact
Overview of 5145478 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5145478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-5145478
|
Mouser Electronics | Other Tools P1 GRAVER .2 PLOTTER ENGRAVING TOOL RoHS: Compliant | 0 |
|
$117.2800 / $126.0200 | Order Now |
DISTI #
71870960
|
RS | P1 GRAVER 0.2 | Phoenix Contact 5145478 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.9400 / $126.0200 | RFQ |
|
Onlinecomponents.com | Engraving tool with a point angle of 15° - tip diameter of 0.2 mm | 0 |
|
$104.1600 / $134.3100 | Buy Now |
DISTI #
000000000003808883
|
Sager | Other Tools P1 GRAVER .2 PLOTTER ENGRAVING TOOL Min Qty: 1 | 0 |
|
$142.1300 / $157.1600 | Buy Now |
|
Dynamic Solutions GmbH | Engraving tool | 1200 |
|
RFQ | |
|
Master Electronics | Engraving tool with a point angle of 15° - tip diameter of 0.2 mm | 0 |
|
$104.1600 / $134.3100 | Buy Now |
Part Details for 5145478
5145478 CAD Models
5145478 Part Data Attributes:
|
5145478
Phoenix Contact
Buy Now
|
Compare Parts:
5145478
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |