Part Details for 5145.ABTWF080C0.611 by Schurter Electronic Components
Overview of 5145.ABTWF080C0.611 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T51456L5BB8 | Renesas Electronics Corporation | 2.5V 2M MULTI-Q | |
72V51453L6BBG | Renesas Electronics Corporation | X18 16Q 2M MULTI-QUE | |
72V51456L7-5BBI | Renesas Electronics Corporation | 16Q x36 2M Multi-Queue, 3.3V |
Price & Stock for 5145.ABTWF080C0.611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 5145, Mounting : Screw, 8 mm, 15 A, prewired, Standard Version, Appliance Inlet: IEC C14, Circuit Breakers TA45: 5145 .ABTWF080C0.611, Suitable for appliances with protection class I RoHS: Compliant | 0 |
|
$36.8500 / $77.1800 | Buy Now |
|
Master Electronics | 5145, Mounting : Screw, 8 mm, 15 A, prewired, Standard Version, Appliance Inlet: IEC C14, Circuit Breakers TA45: 5145 .ABTWF080C0.611, Suitable for appliances with protection class I RoHS: Compliant | 0 |
|
$36.8500 / $77.1800 | Buy Now |
Part Details for 5145.ABTWF080C0.611
5145.ABTWF080C0.611 CAD Models
5145.ABTWF080C0.611 Part Data Attributes
|
5145.ABTWF080C0.611
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5145.ABTWF080C0.611
Schurter Electronic Components
Mains Power Connector, 8A, 125/250VAC, Male,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60950; UL 94V-0; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A, 125/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |