There are no models available for this part yet.
Overview of 5145.ABDWF050U4.511 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T51456L5BB8 | Renesas Electronics Corporation | 2.5V 2M MULTI-Q | |
72V51453L6BBG | Renesas Electronics Corporation | X18 16Q 2M MULTI-QUE | |
72V51456L7-5BBI | Renesas Electronics Corporation | 16Q x36 2M Multi-Queue, 3.3V |
Price & Stock for 5145.ABDWF050U4.511 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 5145, Mounting : Screw, 8 mm, 15 A, prewired, Standard Version, Appliance Inlet: IEC C14, Circuit Breakers TA45: 5145 .ABDWF050U4.511, Suitable for appliances with protection class I RoHS: Compliant | 0 |
|
$61.1300 / $128.0400 | Buy Now | ||
Master Electronics | 5145, Mounting : Screw, 8 mm, 15 A, prewired, Standard Version, Appliance Inlet: IEC C14, Circuit Breakers TA45: 5145 .ABDWF050U4.511, Suitable for appliances with protection class I RoHS: Compliant | 0 |
|
$61.1300 / $128.0400 | Buy Now |