Part Details for 5145.ABDBHJ20C0.211 by Schurter Electronic Components
Overview of 5145.ABDBHJ20C0.211 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T51456L5BB8 | Renesas Electronics Corporation | 2.5V 2M MULTI-Q | |
72V51453L6BBG | Renesas Electronics Corporation | X18 16Q 2M MULTI-QUE | |
72V51456L7-5BBI | Renesas Electronics Corporation | 16Q x36 2M Multi-Queue, 3.3V |
Price & Stock for 5145.ABDBHJ20C0.211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 5145, Mounting : Screw, 8 mm, 15 A, prewired, Standard Version, Appliance Inlet: IEC C14, Circuit Breakers TA45: 5145 .ABDBHJ20C0.211, Suitable for appliances with protection class I RoHS: Compliant | 0 |
|
$42.9400 / $89.9500 | Buy Now |
|
Master Electronics | 5145, Mounting : Screw, 8 mm, 15 A, prewired, Standard Version, Appliance Inlet: IEC C14, Circuit Breakers TA45: 5145 .ABDBHJ20C0.211, Suitable for appliances with protection class I RoHS: Compliant | 0 |
|
$42.9400 / $89.9500 | Buy Now |