Part Details for 5144-48-0 by Pomona Electronics
Overview of 5144-48-0 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5144-48-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4708
|
Newark | Test Lead, Black, 1.219M, 1.2Kv, 5A, Test Connector Type A:Test Tip Probe, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:47", Lead Length - Metric:1.2M, Insulator Colour:Black, Current Rating:5A Rohs Compliant: Yes |Pomona 5144-48-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$20.7200 / $26.0300 | Buy Now |
DISTI #
501-1335-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
46 In Stock |
|
$22.7376 / $24.7900 | Buy Now |
DISTI #
565-5144-48-0
|
Mouser Electronics | Test Probes BAN PLG/SMD TIP BK RoHS: Compliant | 54 |
|
$22.7400 / $23.7900 | Buy Now |
DISTI #
70198309
|
RS | Test Probe, 20 AWG, 41 x 36, 0.087", 5 A, +55 C, 1200 V (RMS), Stainless Steel | Pomona Electronics 5144-48-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0500 / $24.7900 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly PVC 1.219m 20AWG Test Probe to Banana |
7 In Stock |
|
$24.6300 / $27.9900 | Buy Now |
|
Quest Components | SMD MICROTIP TEST PROBE | 1 |
|
$22.1692 | Buy Now |
|
Powell Electronics | Test Probes BAN PLG/SMD TIP BK Min Qty: 1 | 2 |
|
$26.2100 | Buy Now |
|
Master Electronics | Cable Assembly PVC 1.219m 20AWG Test Probe to Banana |
7 In Stock |
|
$24.6300 / $27.9900 | Buy Now |
DISTI #
25328.1
|
TestEquity LLC | Pomona 5144-48-0 SMD Test Probe, Stainless-Steel Micro Tip, 5 A 48" Black Lead With Single Banana Plug | 12 |
|
$27.9900 | Buy Now |
Part Details for 5144-48-0
5144-48-0 CAD Models
5144-48-0 Part Data Attributes:
|
5144-48-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5144-48-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | SMD MICROTIP, CABLE LENGTH: 48 | |
Connector Type | INTERCONNECTION DEVICE |