Part Details for 5143-K-48 by Fluke Corporation
Overview of 5143-K-48 by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | |
CJ5143-AL | Coilcraft Inc | SMPS Transformer, 0.6W | |
CJ5143- | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS |
Price & Stock for 5143-K-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SMD TEST TWEEZERS 0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 5143-K-48
5143-K-48 CAD Models
5143-K-48 Part Data Attributes
|
5143-K-48
Fluke Corporation
Buy Now
Datasheet
|
Compare Parts:
5143-K-48
Fluke Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLUKE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TWEEZER, APPLICABLE CABLE: RG 174/U | |
Connector Type | INTERCONNECTION DEVICE |