-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAFE HIGH VOLTAGE PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1380
|
Newark | Safe High Voltage Plug Rohs Compliant: No |Amp Te Connectivity 51426-8 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5400 / $64.5300 | Buy Now |
DISTI #
51426-8-ND
|
DigiKey | CONN SHV PLUG STR CRIMP Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6690 | Buy Now |
DISTI #
51426-8
|
Avnet Americas | Conn SHV PL Crimp Gold - Bulk (Alt: 51426-8) Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | SAFE HIGH VOLTAGE PLUG RoHS: Compliant | 0 |
|
$61.6200 / $168.7600 | Buy Now |
DISTI #
51426-8
|
Avnet Americas | Conn SHV PL Crimp Gold - Bulk (Alt: 51426-8) Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | SAFE HIGH VOLTAGE PLUG RoHS: Compliant | 0 |
|
$61.6200 / $168.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51426-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51426-8
TE Connectivity
SAFE HIGH VOLTAGE PLUG
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174U; RG 188/U, COMPATIBLE CONTACT: 225418-3 | |
Body/Shell Style | PLUG | |
Cable Types | RG 188A, RG 174, RG 316, RG 188 | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |