-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAFE HIGH VOLTAGE PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F3380
|
Newark | Rf/Coaxial, Shv Plug, Straight, Crimp, Connector Type:Shv Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg59, Rg59A, Rg59B, Rg62, Rg62A, Rg62B, Rg124, Rg140, Rg210 Rohs Compliant: Yes |Amp Te Connectivity 51426-5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2900 | Buy Now |
|
Onlinecomponents.com | SAFE HIGH VOLTAGE PLUG | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, MALE, SHV CONNECTOR, CRIMP, PLUG | 8 |
|
$57.6270 / $60.6600 | Buy Now |
DISTI #
1794516
|
element14 Asia-Pacific | RF/COAXIAL, SHV PLUG, STRAIGHT, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$49.8841 | Buy Now |
DISTI #
1794516
|
Farnell | RF/COAXIAL, SHV PLUG, STRAIGHT, CRIMP RoHS: Compliant Min Qty: 200 Lead time: 37 Weeks, 0 Days Container: Each | 0 |
|
$50.3830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51426-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51426-5
TE Connectivity
SAFE HIGH VOLTAGE PLUG
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 59/U; RG 59A/U; RG 59B/U; RG 62/U; RG 62A/U, COMPATIBLE CONTACT: 51475-3 | |
Body/Shell Style | PLUG | |
Cable Types | RG-59/U | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 225087-5 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |