-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHV PANEL RECPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7639
|
Newark | Rf Coax Conn, Shv Jack, Panel Rohs Compliant: Yes |Amp Te Connectivity 51421-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6400 / $44.4100 | Buy Now |
DISTI #
89F3385
|
Newark | Rf/Coaxial, Shv Bulkhead Jack, Straight, Solder, Connector Type:Shv Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 51421-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1000 | Buy Now |
DISTI #
A24670-ND
|
DigiKey | CONN SHV RCPT STR SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
452 In Stock |
|
$40.4509 / $57.0500 | Buy Now |
DISTI #
51421-2
|
Avnet Americas | Conn SHV RCP Solder Cup ST Panel Mount Gold - Bulk (Alt: 51421-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 32 |
|
RFQ | |
DISTI #
571-514212
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV PANEL JK NKL RoHS: Compliant | 0 |
|
$40.5400 | Order Now |
|
Future Electronics | SHV Series 50 Ohm Straight Jack Solder Connector RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$35.1700 | Buy Now |
DISTI #
AMP51421-2
|
Heilind Electronics | SHV PANEL RECPT | Americas - 0 in Stock |
|
$43.9536 | Buy Now |
|
Onlinecomponents.com | SHV PANEL RECPT RoHS: Compliant | 0 |
|
$37.8800 / $111.1800 | Buy Now |
DISTI #
51421-2
|
Avnet Americas | Conn SHV RCP Solder Cup ST Panel Mount Gold - Bulk (Alt: 51421-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 32 |
|
RFQ | |
DISTI #
AMP51421-2
|
Interstate Connecting Components | SHV PANEL RECPT | 0 |
|
$43.9536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51421-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51421-2
TE Connectivity
SHV PANEL RECPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.855 inch | |
Body/Shell Style | JACK | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |