51416-001LF
Description: Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE

Overview of 51416-001LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
849N202CKI-001LF Renesas Electronics Corporation FemtoClock NG Universal Frequency Translator
849N202BKI-001LF Renesas Electronics Corporation FemtoClock NG Universal Frequency Translator

Price & Stock for 51416-001LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRG51416-001LF
Heilind Electronics PWRBLADE R/A LF RECEPT Americas - 0 in Stock
  • 264 $5.5077
  • 396 $5.4174
  • 1,584 $5.3300
$5.3300 / $5.5077 Buy Now
Quest Components RECTANGULAR POWER CONNECTOR, 26 CONTACT(S), FEMALE, SOLDER TERMINAL, RECEPTACLE 4
  • 1 $12.6000
  • 2 $10.5000
  • 3 $9.2400
$9.2400 / $12.6000 Buy Now
DISTI # BRG51416-001LF
Interstate Connecting Components PWRBLADE R/A LF RECEPT 0
  • 264 $5.5077
  • 396 $5.4174
  • 1,584 $5.3300
$5.3300 / $5.5077 Buy Now

CAD Models for 51416-001LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51416-001LF by Amphenol FCi

51416-001LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Amphenol
Board Mounting Option
HOLE .086-.098
Body Breadth
0.47 inch
Body Depth
0.82 inch
Body Length
1.925 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S24P2
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Dielectric Withstanding Voltage
2500VDC V
Durability
200 Cycles
IEC Conformance
NO
Insertion Force-Max
.973 N
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
YES
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.09 inch
Termination Type
SOLDER
Total Number of Contacts
26
Withdrawl Force-Min
.17792 N
Want to compare parts?
  1. 51416-001LF
    Amphenol FCi
    Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE
    VS

Related Parts for 51416-001LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51416-001LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51416-001LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 51416-001LF would you like to use for your alert(s)?
  • Please alert me when 51416-001LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51416-001LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51416-001LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51416-001LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51416-001LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51416-001LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: