Part Details for 51408 by Amphenol Corporation
Overview of 51408 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51408
51408 CAD Models
51408 Part Data Attributes:
|
51408
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
51408
Amphenol Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | WAFER | |
Reach Compliance Code | unknown | |
Body Breadth | 1 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 1 mm | |
Linearity (%) | 0.2 % | |
Offset-Nom | 8MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 75-125mV | |
Output Type | VOLTAGE OUTPUT | |
Pressure Range-Max | 1000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V |