Part Details for 5140-G133-J1M1-B5S0TN-50A by E-T-A
Overview of 5140-G133-J1M1-B5S0TN-50A by E-T-A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51402-XX002LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14P 32S Right Angle Receptacle, Solder To Board | |
51402-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14P 32S Right Angle Receptacle, Solder To Board | |
RJP1CS04DWT-00#X0 | Renesas Electronics Corporation | IGBT 1250V 50A Chip |
Price & Stock for 5140-G133-J1M1-B5S0TN-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$884.4100 / $1,223.2100 | Buy Now |
DISTI #
000000000003900777
|
Sager | Circuit Breakers Three pole, aircraft style thermal circuit breaker with trip-free mechanism and push/pull on/off manual actuation. An indicator band on the push button clearly shows the tripped/off position. Threadneck panel mounted, available in metric | 0 |
|
Buy Now |