Part Details for 514-114-55-15 by MARL International Limited
Overview of 514-114-55-15 by MARL International Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 514-114-55-15
514-114-55-15 CAD Models
514-114-55-15 Part Data Attributes
|
514-114-55-15
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
514-114-55-15
MARL International Limited
Single Color LED, Green, T-4, 10mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 12 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |
Alternate Parts for 514-114-55-15
This table gives cross-reference parts and alternative options found for 514-114-55-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 514-114-55-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
188-1472 | Single Color LED, Green, 19.05mm, | Dialight | 514-114-55-15 vs 188-1472 |
FF200G1K-24V-BP | Single Color LED, Ultra Green, | LEDtronics Inc | 514-114-55-15 vs FF200G1K-24V-BP |
F203PG6-120VAC-BP | Single Color LED, Pure Green, | LEDtronics Inc | 514-114-55-15 vs F203PG6-120VAC-BP |
SP240TDPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | 514-114-55-15 vs SP240TDPG48V |
F203G6-28V-AC | Single Color LED, High Efficiency Green, | LEDtronics Inc | 514-114-55-15 vs F203G6-28V-AC |
2694.3383 | Single Color LED, Green, T-1, 2.8mm, | Elma Electronic Inc | 514-114-55-15 vs 2694.3383 |
MV34539.MP10 | Single Color LED, Green, T-1 3/4, 5mm, | Quality Technologies Corp | 514-114-55-15 vs MV34539.MP10 |
85122-G07A | Single Color LED, Green, | Oxley Group Ltd | 514-114-55-15 vs 85122-G07A |
F203PG6-6V-BP | Single Color LED, Pure Green, | LEDtronics Inc | 514-114-55-15 vs F203PG6-6V-BP |
BF321AG6K-28V-BP | Single Color LED, Aqua Green, | LEDtronics Inc | 514-114-55-15 vs BF321AG6K-28V-BP |