Part Details for 514-080 by Bivar Inc
Results Overview of 514-080 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
514-080 Information
514-080 by Bivar Inc is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 514-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B2985
|
Newark | Perm-O-Pads, Round, To-5 Mount, 4 Lead, 0.365 Od, 0.08 Thick, Nylon, White/Bag |Bivar 514-080 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.1900 | Buy Now |
DISTI #
514-080-ND
|
DigiKey | MOUNT CIRCULAR TO5 0.080" Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2095 | Buy Now |
DISTI #
749-514-080
|
Mouser Electronics | Circuit Board Hardware - PCB Perm-O-Pad Round TO-5 Mnt White RoHS: Compliant | 1602 |
|
$0.0880 / $0.2100 | Buy Now |
DISTI #
70529367
|
RS | PERM-O-PADS, Round, TO-5 Mount, 4 Lead, 0.365 OD, 0.08 Thick, Nylon, White | Bivar Inc. 514-080 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1390 / $0.1450 | RFQ |
|
Future Electronics | White Nylon Round Ø9.3 mm PERM-O-PAD - TO-5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag |
1000 Bag |
|
$0.1330 / $0.1400 | Buy Now |
DISTI #
514-080
|
TME | Insulating distance, polyamide, 2mm, natural, UL94V-2, TO5 Min Qty: 1 | 0 |
|
$0.1680 / $0.5240 | RFQ |
|
Powell Electronics | PERM-O-PADS, Round, TO-5 Mount, 4 Lead, Min Qty: 500 | 47903 |
|
$0.0585 / $0.1538 | Buy Now |
Part Details for 514-080
514-080 CAD Models
514-080 Part Data Attributes
|
514-080
Bivar Inc
Buy Now
|
Compare Parts:
514-080
Bivar Inc
Select a part to compare: |
Samacsys Manufacturer | Bivar |