Part Details for 513GBB000233BAGR by Skyworks Solutions Inc
Results Overview of 513GBB000233BAGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
513GBB000233BAGR Information
513GBB000233BAGR by Skyworks Solutions Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 513GBB000233BAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513GBB000233BAGR-ND
|
DigiKey | XTAL OSC XO 2.5V 6SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0834 | Buy Now |
DISTI #
634-513GBB000233BAGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, dual frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$3.9900 / $4.0900 | Order Now |
DISTI #
513GBB00233BAGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 513GBB000233BAGR
513GBB000233BAGR CAD Models
513GBB000233BAGR Part Data Attributes
|
513GBB000233BAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
513GBB000233BAGR
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 0.1MHz Min, 212.5MHz Max,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.28mm | |
Rise Time-Max | 1.2 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL GOLD |