Part Details for 51382-0208 by Molex
Overview of 51382-0208 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
XEL4020-821MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4020-821 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 51382-0208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
40000 Partner Stock |
|
$0.0177 / $0.0209 | Buy Now |
DISTI #
67581899
|
Verical | Conn Housing PL 2 POS 2mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 2841 Package Multiple: 1 | Americas - 40000 |
|
$0.0207 / $0.0220 | Buy Now |
DISTI #
513820208-MOL
|
TME | 51382-0208 Min Qty: 1656 | 40000 |
|
$0.0214 / $0.0225 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 52000 |
|
RFQ | |
DISTI #
C1S549808268947
|
Chip1Stop | Unclassified RoHS: Compliant | 40000 |
|
$0.0250 / $0.0263 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40000 Partner Stock |
|
$0.0177 / $0.0209 | Buy Now |
Part Details for 51382-0208
51382-0208 CAD Models
51382-0208 Part Data Attributes
|
51382-0208
Molex
Buy Now
Datasheet
|
Compare Parts:
51382-0208
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Orange Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.274 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |