There are no models available for this part yet.
Overview of 5135TR by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5135TR by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH9059
|
Newark | Mini 4 Leg Dome On Tape And Reel/ T&r |Keystone 5135TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 | Buy Now | |
DISTI #
36-5135CT-ND
|
DigiKey | SWITCH TACT SPST-NO 0.012A 24V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8685 In Stock |
|
$0.2089 / $0.5600 | Buy Now | |
DISTI #
534-5135TR
|
Mouser Electronics | Tactile Switches MINI FOUR LEG KEYPAD DOME SWITCH .022" H RoHS: Compliant | 821 |
|
$0.2330 / $0.5400 | Buy Now | |
Bristol Electronics | Min Qty: 7 | 645 |
|
$0.2400 / $0.7500 | Buy Now | ||
Quest Components | 516 |
|
$0.3000 / $1.0000 | Buy Now | |||
DISTI #
000000000005843361
|
Sager | Tactile Switches MINI FOUR LEG KEYPAD DOME SWITCH .022 H Min Qty: 5000 | 0 |
|
$0.2339 | Buy Now |
CAD Models for 5135TR by Keystone Electronics Corp
Part Data Attributes for 5135TR by Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|