-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V51353L10BB | Renesas Electronics Corporation | X18 8Q 2M MULTI-QUE | |
72V51353L7-5BBI8 | Renesas Electronics Corporation | X18 8Q 2M MULTI-QUE | |
72T51353L6BBI | Renesas Electronics Corporation | 2.5V 2M 32QUE MULTI-Q |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5492
|
Newark | Wire-To-Board Connector, Microclasp 51353 Series, Crimp, Receptacle, 28, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Molex 51353-2800 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 3228 |
|
$0.5780 / $0.6020 | Buy Now |
DISTI #
538-51353-2800
|
Mouser Electronics | Headers & Wire Housings 28 Ckt Housing RoHS: Compliant | 0 |
|
$0.5000 / $0.9900 | Order Now |
DISTI #
71463157
|
RS | 2.0 WtB Dual Conn Dip Rec Hsg 28Ckt | Molex Incorporated 51353-2800 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.7900 | RFQ |
|
Onlinecomponents.com | Conn Housing F 28 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag RoHS: Compliant |
2708 Partner Stock |
|
$0.5410 / $0.8630 | Buy Now |
DISTI #
66241323
|
Verical | Conn Housing F 28 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 2708 |
|
$0.5000 / $0.5300 | Buy Now |
|
Quest Components | 475 |
|
$0.4800 / $1.2000 | Buy Now | |
DISTI #
51353-2800
|
TTI | Headers & Wire Housings 28 Ckt Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.4900 / $0.9800 | Buy Now |
DISTI #
513532800-MOL
|
TME | Connector: wire-board | 2708 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 4196 |
|
RFQ | |
|
Master Electronics | Conn Housing F 28 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag RoHS: Compliant |
2708 Partner Stock |
|
$0.5410 / $0.8630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51353-2800
Molex
Buy Now
Datasheet
|
Compare Parts:
51353-2800
Molex
Board Connector, 28 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT & BAG PACKAGE | |
Body Breadth | 0.402 inch | |
Body Depth | 0.429 inch | |
Body Length | 1.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51353-2800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51353-2800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
66415-073LF | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 51353-2800 vs 66415-073LF |
65239-014LF | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, ROHS COMPLIANT | 51353-2800 vs 65239-014LF |
1-925370-4 | TE Connectivity | Check for Price | 28 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | 51353-2800 vs 1-925370-4 |
65486-028 | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | 51353-2800 vs 65486-028 |
65239-014 | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug | 51353-2800 vs 65239-014 |
65352-043LF | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | 51353-2800 vs 65352-043LF |
66415-023LF | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 51353-2800 vs 66415-023LF |
51110-2850 | Molex | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | 51353-2800 vs 51110-2850 |
51110-2851 | Molex | $0.6225 | Board Connector, 28 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | 51353-2800 vs 51110-2851 |
65981-023LF | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | 51353-2800 vs 65981-023LF |